HBC06DKNN

Heilind Number:SULHBC06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKNN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKNN

Detailed Description

Introducing the HBC06DKNN, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 cantilever contacts made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The card extender termination method and straddle orientation make it easy to integrate into your PCB designs. With an operating temperature range of -65 to 125 °C and matte tin termination plating, it withstands harsh environments with ease. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Ideal for board-to-board and card edge connections, the HBC06DKNN is a reliable choice for your high-reliability applications.