HBC06DKNS

Heilind Number:SULHBC06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKNS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKNS

Detailed Description

The PBT & Beryllium Copper 0.1 in. Card Edge Connector, SKU HBC06DKNS, is a high-quality female connector designed for demanding board-to-board PCB applications. Featuring two rows with 12 positions each, this connector offers reliable connectivity with a pitch of 2.54mm. The Cantilever contact type, made of Beryllium Copper and plated with Gold, ensures excellent conductivity and durability even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The Side Hole mount type and Card Extender termination method provide easy and secure installation. The Matte Tin termination plating enhances solderability. Compact yet robust, this connector, with its straddle orientation, offers efficient space utilization. Ideal for high-performance electronic systems, it guarantees optimal signal transmission.