HBC06DKRD

Heilind Number:SULHBC06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKRD

Detailed Description

Introducing the HBC06DKRD, a high-quality PBT and Beryllium Copper female connector designed for reliable board-to-board PCB connections. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various electronic applications. Featuring two rows of 12 cantilever contacts with gold plating, it ensures excellent signal transmission and durability. The clearance hole mount type and card extender termination method offer easy and secure installation. The connector's straddle orientation and compact design, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained setups. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Trust the HBC06DKRD for seamless connectivity in your projects.