HBC06DKRI

Heilind Number:SULHBC06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKRI

Detailed Description

The PBT & Beryllium Copper .0 female connector ( HBC06DKRI) is a high-performance component designed for board-to-board PCB connections. With a 2-row layout and threaded mount type, it offers secure and reliable assembly. Featuring a cantilever contact type with gold plating on Beryllium Copper contacts, it ensures excellent conductivity even in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various power and signal applications. Its 12 positions and straddle orientation provide flexibility in design. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating, it guarantees durability and performance longevity. Perfect for high-reliability systems, this connector meets stringent quality standards.