HBC06DKRN

Heilind Number:SULHBC06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKRN

Detailed Description

Introducing the HBC06DKRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Beryllium Copper materials, ensuring durability and reliability in extreme operating conditions. With a 2.54mm pitch and 12 positions, it allows for secure and efficient connectivity. The female gender and cantilever contact type offer seamless integration, while the gold-plated contacts guarantee optimal signal transmission. Rated for 700VAC and 3A, this connector is suitable for high-power applications. Its card extender termination method and no mounting design make installation a breeze. With a wide operating temperature range of -65 to 125°C, it is perfect for aerospace, defense, and industrial environments. Trust the HBC06DKRN for your connectivity needs.