HBC06DKRS

Heilind Number:SULHBC06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKRS

Detailed Description

Introducing the HBC06DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a 2-row, 12-position design with a side-hole mount, it offers versatility in installation. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The Cantilever contact type and straddle orientation further enhance its performance. Tailored for critical connectivity needs, this connector is ideal for aerospace, military, and industrial applications. Trust the HBC06DKRS for secure and efficient board-to-board connections.