HBC06DKRT

Heilind Number:SULHBC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKRT

Detailed Description

Introducing the HBC06DKRT, a high-quality PCB connector designed for demanding applications. With rows of 2 and a pitch of 2.54mm, this connector offers precise and reliable connectivity. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and threaded mount provide secure attachment, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 12 positions and a tail length of 5.97mm, it accommodates multiple connections. The matte tin termination plating enhances solderability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable solution for your connectivity needs.