HBC06DKSH

Heilind Number:SULHBC06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKSH

Detailed Description

Introducing SKU HBC06DKSH, the ultimate in PCB connector technology. Designed for high-performance applications, this connector features a combination of PBT and Beryllium Copper construction, ensuring both durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The female gender, two rows, and cantilever contact type make it versatile for various board-to-board connections. Gold-plated contacts guarantee optimal signal transfer, while the clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. With 12 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The matte tin termination plating ensures long-term durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the HBC06DKSH is the perfect choice for high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.