HBC06DKSN

Heilind Number:SULHBC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKSN

Detailed Description

Introducing the HBC06DKSN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. Featuring a cantilever contact type and straight orientation, it offers easy and secure connections. Boasting 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The no mounting, thru-hole design with a tail length of 4.83mm allows for convenient installation. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for high-reliability applications, the HBC06DKSN is the perfect choice for demanding electronic systems.