HBC06DKSS

Heilind Number:SULHBC06DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKSS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKSS

Detailed Description

Introducing the HBC06DKSS Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector, featuring PBT and Beryllium Copper construction, ensures durability and reliability in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's perfect for power and signal transmission. The female, 2-row design with side hole mount and thru-hole termination method offers easy installation. Its gold-plated Cantilever contacts guarantee excellent conductivity, while the -65 to 125 °C operating temperature range ensures functionality in extreme conditions. With 12 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Trust the HBC06DKSS for seamless performance in your PCB applications.