HBC06DKUD

Heilind Number:SULHBC06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKUD

Detailed Description

Introducing the HBC06DKUD, a high-performance female board-to-board PCB connector designed for durability and reliability in demanding environments. With a pitch of 2.54mm and two rows of twelve positions each, this connector offers seamless connectivity for your electronic applications. Featuring contact materials of PBT and Beryllium Copper with Gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Its wide operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhances its durability. Trust the HBC06DKUD for high-reliability connections in your electronic systems.