HBC06DKUH

Heilind Number:SULHBC06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKUH

Detailed Description

Introducing the HBC06DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions spread across 2 rows, this female connector ensures reliable connectivity in electronic systems. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the HBC06DKUH is a robust and durable solution for your connectivity needs in aerospace, defense, and other high-reliability industries.