HBC06DKUI

Heilind Number:SULHBC06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKUI

Detailed Description

The HBC06DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 female contacts, it offers reliable connectivity in compact spaces. The cantilever contact type, featuring Beryllium Copper construction with gold plating, ensures optimal signal transmission and durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its threaded, right-angle mount and thru-hole termination method provide secure attachment to PCBs. With a tail length of 6.35mm and a low-profile design, it facilitates efficient PCB assembly. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, the HBC06DKUI meets the highest quality standards for performance and reliability in aerospace, defense, and other hi-rel industries.