HBC06DKUN

Heilind Number:SULHBC06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKUN

Detailed Description

The HBC06DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures robust connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With a female gender, 2 rows, and cantilever contact type, it offers reliable signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 12 positions make it versatile for various PCB setups. The 2.54mm pitch and 6.35mm tail length provide easy installation. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Ideal for industrial and commercial applications, the HBC06DKUN is a dependable choice for your connectivity needs.