HBC06DKUS

Heilind Number:SULHBC06DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKUS

Detailed Description

Introducing the HBC06DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transfer. Featuring 12 positions and two rows, it offers ample connectivity options. The cantilever contact type, made of durable beryllium copper with gold plating, guarantees excellent conductivity. Its right-angle orientation and side hole mount type make installation easy and space-efficient. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the HBC06DKUS is a top choice for high-reliability connectivity solutions.