HBC06DKUT

Heilind Number:SULHBC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKUT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKUT

Detailed Description

The HBC06DKUT offers high-performance connectivity for demanding applications. Crafted with precision, this connector features PBT & Beryllium Copper construction, ensuring durability and reliability. With a threaded mount type and thru-hole termination method, it guarantees secure and stable installation. The 12-position, 2-row design with a pitch of 2.54mm and cantilever contact type enables efficient data transmission. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. Its compact form factor, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB applications. Trust the HBC06DKUT for superior board-to-board and card edge connections in aerospace, defense, and industrial systems.