HBC06DRAH

Heilind Number:SULHBC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRAH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRAH

Detailed Description

Introducing the HBC06DRAH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Beryllium Copper, ensuring reliability in every use. With a female gender and two rows, it offers seamless connectivity on the board. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. Contact material of Beryllium Copper with Gold plating guarantees optimal conductivity, while the 2.54mm pitch and Full Bellow contact type enhance signal integrity. Operating at up to 700VAC and 3A, it meets high power requirements. The Right Angle orientation and 12 positions cater to versatile connectivity needs. With a tail length of 3.18mm and a compact design, it fits snugly on the board. Matte Tin termination plating ensures longevity, even in harsh environments. Ideal for hi-rel applications, the HBC06DRAH is a top choice for engineers seeking superior performance in Board to Board and Card Edge connections.