HBC06DRAI

Heilind Number:SULHBC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRAI

Detailed Description

Introducing the HBC06DRAI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh conditions. Featuring a female gender, two rows, and threaded mount type, it offers secure attachment to PCBs. The termination method of Thru Hole with gold-plated Beryllium Copper contacts guarantees low contact resistance and high durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for power and signal applications. The right-angle orientation and 12 positions allow for efficient PCB layout. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the HBC06DRAI for high-reliability connectivity in your electronic designs.