HBC06DRAN

Heilind Number:SULHBC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRAN

Detailed Description

Introducing the HBC06DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage limit of 700 VAC, this connector ensures reliable power distribution. Featuring a gendered female design with two rows and 12 positions, it offers ample connectivity options. The termination method of thru-hole soldering, with beryllium copper contacts plated in gold, guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Suitable for use in aerospace, defense, and industrial applications, the HBC06DRAN is the perfect choice for reliable and high-speed connectivity.