HBC06DRAS

Heilind Number:SULHBC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRAS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRAS

Detailed Description

Introducing the HBC06DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Beryllium Copper construction, ensuring durability and reliability. With a contact rating of 3A and voltage rating of 700VAC, it offers efficient power transmission. The 2-row, side-hole mount design with a pitch of 2.54mm allows for easy installation. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the full bellow contact type enhances signal integrity. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for harsh environments. With 12 positions and a right-angle orientation, it offers flexibility in PCB layouts. Matte Tin termination plating provides corrosion resistance. The HBC06DRAS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.