HBC06DREH

Heilind Number:SULHBC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DREH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DREH

Detailed Description

The HBC06DREH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and 12 positions offer versatility in board-to-board connections. Its clearance hole mount type and eyelet termination method provide secure attachment. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures solderability. Certified for RoHS compliance, the HBC06DREH is a dependable solution for your connectivity needs.