HBC06DREI

Heilind Number:SULHBC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DREI

Detailed Description

The HBC06DREI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures durability and reliability in extreme environments. This female connector, with two rows and a threaded mount type, offers secure and stable connections on the board. The termination method using eyelets guarantees efficient signal transmission. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The connector, with a pitch of 2.54mm, is suitable for high-density PCB layouts. Its straight orientation and full bellow contact type facilitate easy mating and disconnection. With twelve positions and a tail length of 5.72mm, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in harsh industrial environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The termination plating with matte tin ensures reliable soldering. Classified under high reliability connectors, the HBC06DREI, also known as HBC06DREI, is a top choice for critical applications where performance and durability are paramount.