HBC06DREN-S13

Heilind Number:SULHBC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DREN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DREN-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DREN-S13

Detailed Description

The HBC06DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The connector has a compact design with two rows and 12 positions, making it ideal for space-constrained PCB layouts. Its gold-plated contacts and full bellow design guarantee low contact resistance and excellent signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme temperature conditions. The connector is terminated using a card extender method and features matte tin plating for enhanced durability. Measuring 10.95mm in height and 8.38mm in width, it offers easy integration into PCB assemblies. Whether used in aerospace, defense, or industrial applications, the HBC06DREN-S13 delivers high reliability and performance.