HBC06DRES-S13

Heilind Number:SULHBC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRES-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRES-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRES-S13

Detailed Description

Introducing the HBC06DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender and side hole mount type make it versatile for various PCB assemblies. Its 12 positions with 2 rows provide ample connectivity options. The contact material of Beryllium Copper with gold plating ensures low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and card extender termination method make it easy to install. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The termination plating of Matte Tin complies with RoHS regulations. Whether for aerospace, defense, or industrial applications, the HBC06DRES-S13 is the perfect choice for high-reliability connectivity solutions.