HBC06DRMD

Heilind Number:SULHBC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRMD

Detailed Description

Introducing the HBC06DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for secure and reliable connections. Crafted with PBT and Beryllium Copper, it ensures durability and efficient conductivity. The contact material is coated with gold for optimal signal transmission, while the termination method of wire wrap guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make it versatile for various PCB layouts. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space. Trust in the HBC06DRMD for high-reliability connections in your electronic designs.