HBC06DRMH-S288

Heilind Number:SULHBC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMH-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMH-S288

Detailed Description

The PBT & Beryllium Copper Board to Board PCB Connector, SKU HBC06DRMH-S288, is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, it offers reliable connectivity in a compact footprint. The contact material, beryllium copper, and gold plating ensure excellent conductivity and durability, suitable for high-speed data transmission. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for industrial and commercial environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), it provides a sturdy and space-saving solution for your PCB connectivity needs. Terminated with matte tin plating, it ensures a reliable and long-lasting connection. Whether you're designing telecommunications equipment, medical devices, or aerospace systems, the HBC06DRMHS288 connector is the perfect choice for high-reliability applications.