HBC06DRMH

Heilind Number:SULHBC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMH

Detailed Description

Introducing the HBC06DRMH PCB connector, a high-performance solution designed for demanding industrial applications. Engineered with precision, this female connector features two rows for efficient connectivity and a clearance hole mount type for easy installation. The termination method is wire wrap, ensuring secure and reliable connections. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power circuits. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 12 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, meeting industry standards for reliability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, the HBC06DRMH is a top choice for professionals seeking high-quality, high-reliability connectors.