HBC06DRMI-S288

Heilind Number:SULHBC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMI-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRMI-S288

Detailed Description

Introducing the HBC06DRMI-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, offering 12 positions for secure and reliable connections. Constructed with PBT and Beryllium Copper, it ensures durability and longevity even in harsh environments. The contact material is plated with gold, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its threaded mount type and straddle orientation make installation easy and secure. The termination method is through a card extender, with matte tin plating for added protection. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Trust in the reliability and performance of the HBC06DRMI-S288 for your connectivity needs.