HBC06DRMI

Heilind Number:SULHBC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMI

Detailed Description

The HBC06DRMI is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, it allows for efficient signal transmission. The termination method of wire wrap and gold contact plating guarantee secure connections with low contact resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and data applications. Its straight orientation and threaded mount type make installation easy, while the loop bellow contact type ensures optimal signal integrity. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Terminated with matte tin plating, it complies with RoHS regulations. The HBC06DRMI is a top choice for high-reliability electronic systems, offering exceptional performance and durability.