HBC06DRMN

Heilind Number:SULHBC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMN

Detailed Description

Introducing the HBC06DRMN, a high-performance female board-to-board PCB connector designed for precision applications. Engineered with durability and reliability in mind, this connector features PBT and Beryllium Copper construction, ensuring robust connectivity. With a pitch of 2.54mm, it offers optimal spacing for efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The connector, with two rows and twelve positions, boasts a straight orientation and wire wrap termination for easy installation. Its high-temperature range of -65 to 125°C makes it ideal for demanding environments. The matte tin termination plating enhances soldering integrity. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution. Trust the HBC06DRMN for seamless board-to-board connections in your next project.