HBC06DRMS-S288

Heilind Number:SULHBC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMS-S288

Detailed Description

Introducing the HBC06DRMS-S288, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a total of 12 positions, it offers ample connectivity options. The termination method, utilizing a card extender and contact plating of gold on beryllium copper, guarantees excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for durability, this connector is perfect for board-to-board and card edge connections. Trust in the HBC06DRMSS288 for your critical electronic assemblies.