| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC06DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBC06DRMS |
HBC06DRMS
| Heilind Number: | SULHBC06DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC06DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC06DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector is perfect for space-constrained environments. Its female gender and two rows of 12 positions each ensure reliable connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Featuring a loop bellow contact type and wire wrap termination method, it offers secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the HBC06DRMS for your connectivity needs.

