HBC06DRMT-S288

Heilind Number:SULHBC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMT-S288

Detailed Description

Introducing the HBC06DRMT-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. Utilizing a card extender termination method and Beryllium Copper contacts with gold plating, it guarantees excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it's ideal for power and signal connections. The loop bellow contact type and straddle orientation accommodate 12 positions, while the 13.84mm tail length allows for easy installation. Operating between -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on PCBs. With termination plating in matte tin, it offers durability and longevity. Classified under hi-rel components, the HBC06DRMTS288 is a dependable solution for critical systems.