HBC06DRMT

Heilind Number:SULHBC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRMT

Detailed Description

Introducing the HBC06DRMT, a high-performance PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures robust connectivity. Featuring a female gender and threaded mount type, it offers secure attachment to the PCB. The termination method of wire wrap guarantees efficient and durable wire connections. Constructed with PBT and Beryllium Copper materials, along with gold plating for enhanced conductivity, it ensures long-lasting performance. Its 12 positions and 2.54mm pitch provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the HBC06DRMT for your critical board-to-board and card edge connection needs.