HBC06DRMZ

Heilind Number:SULHBC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRMZ
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRMZ
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRMZ

Detailed Description

Introducing the HBC06DRMZ, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers easy and secure installation. The termination method of wire wrap guarantees efficient connectivity. The contact material is crafted from Beryllium Copper with gold plating, providing excellent corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The contact type is a Loop Bellow, and the orientation is straight, with twelve positions and a tail length of 14.22mm. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its connector height is 15.49mm, and width is 9.4mm, making it compact yet highly functional. The termination plating is Matte Tin, ensuring long-term performance. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and more, the HBC06DRMZ is a top choice for quality and reliability.