HBC06DRSI

Heilind Number:SULHBC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRSI

Detailed Description

Introducing the HBC06DRSI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Operating flawlessly in a temperature range of -65 to 125°C, it is suitable for harsh environments. Gold-plated Beryllium Copper contacts with a loop bellow design provide low contact resistance and high signal integrity. With 12 positions, 2.54mm pitch, and straight orientation, it facilitates efficient PCB connections. The Matte Tin termination plating enhances solderability. Compact in size (15.49mm height, 9.4mm width), it saves space on the board. Perfect for aerospace, defense, and industrial applications, the HBC06DRSI ensures superior performance in critical systems.