HBC06DRSS-S288

Heilind Number:SULHBC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRSS-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRSS-S288

Detailed Description

This PBT & Beryllium Copper Board-to-Board PCB Connector, featuring a durable construction and high-performance capabilities, is designed for precise and reliable connectivity in electronic applications. With a 2.54mm pitch and 12 positions, it allows for efficient data transmission. The female gender and side hole mount type offer versatile installation options. Contact points made of gold-plated beryllium copper ensure excellent conductivity and corrosion resistance, while a loop bellow contact type enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The Matte Tin termination plating provides a secure and stable connection, meeting the highest industry standards for performance and reliability. Whether in commercial or industrial settings, this connector guarantees seamless and efficient board-to-board connections.