HBC06DRSS

Heilind Number:SULHBC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRSS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRSS

Detailed Description

The HBC06DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows with 12 positions, offering reliable connectivity. The connector is engineered for durability, with termination through holes and contact materials of Beryllium Copper plated with gold, ensuring optimal conductivity. Its loop bellow contact type and straight orientation further enhance signal transmission efficiency. Operating at temperatures ranging from -65 to 125°C and accommodating voltages up to 700VAC, this connector is suitable for a wide range of environments. Its side hole mount type and compact dimensions make it easy to integrate into various electronic systems. Trust in the HBC06DRSS for secure and efficient board-to-board connections in your designs.