HBC06DRST-S288

Heilind Number:SULHBC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRST-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRST-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRST-S288

Detailed Description

Introducing the HBC06DRST-S288, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3 A and a maximum voltage of 700 VAC. Featuring a female gender and two rows for enhanced connectivity, it is ideal for various electronic devices. The threaded mount type and Card Extender termination method guarantee secure installation, while the Gold contact plating and Loop Bellow design offer optimal conductivity. With 12 positions and a pitch of 2.54 mm, precise signal transmission is achieved. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in and width of 9.4 mm, makes it perfect for space-constrained applications. Trust in the HBC06DRST-S288 for superior board-to-board and card edge connections in your projects.