HBC06DRTH-S13

Heilind Number:SULHBC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRTH-S13

Detailed Description

The HBC06DRTH-S13 is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of contacts made of durable PBT and Beryllium Copper, ensuring excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated contacts and matte tin termination plating guarantee optimal signal integrity. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. The HBC06DRTHS13 is RoHS compliant and meets all industry standards for quality and performance. Trust this connector for your high-reliability applications.