HBC06DRTH

Heilind Number:SULHBC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRTH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRTH

Detailed Description

The HBC06DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Full Bellow contact type and Thru Hole termination method offer secure and stable connections. With a pitch of 2.54mm and two rows of 12 positions each, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Additionally, the Matte Tin termination plating ensures longevity and corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the HBC06DRTH sets a new standard for high-reliability connectivity.