Introducing the HBC06DRTI-S13, a high-performance female PCB connector designed for demanding applications. This connector, with a pitch of 2.54mm (.1 in), features two rows of 12 positions, ensuring secure and reliable connectivity. Crafted with precision, it boasts a contact material of Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving installation. Ideal for Board to Board and Card Edge connections, the HBC06DRTI-S13 is the ultimate solution for your connectivity needs.