HBC06DRTI

Heilind Number:SULHBC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRTI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRTI

Detailed Description

Introducing the HBC06DRTI, a high-performance 2-row female connector designed for PCB applications. Crafted with precision using PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The Full Bellow contact type, gold-plated for enhanced conductivity, guarantees optimal signal transmission. Featuring a straight orientation and threaded mount type, installation is secure and straightforward. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Tailored for high reliability, it boasts matte tin termination plating for long-lasting performance. The HBC06DRTI is a standout choice in the realm of board-to-board PCB connectors, promising durability and efficiency in every use case.