| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC06DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBC06DRTN |
HBC06DRTN
| Heilind Number: | SULHBC06DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC06DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper Female Connector, featuring a durable construction with a contact material of Beryllium Copper and gold plating for enhanced conductivity. With a pitch of 2.54mm and 12 positions, this connector offers reliable performance in board to board PCB applications. The straight orientation and thru-hole termination method make installation easy, while the high voltage rating of 700 VAC ensures safety. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained setups. Trust in the quality and reliability of the HBC06DRTN for your connectivity needs.

