HBC06DRTS-S13

Heilind Number:SULHBC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRTS-S13
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRTS-S13

Detailed Description

Introducing the HBC06DRTS-S13, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector boasts exceptional durability and conductivity. Featuring a dual-row configuration with 12 positions, it offers ample connectivity options. The side-hole mount and straddle orientation ensure easy installation onto PCBs. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. Gold-plated contacts and full bellow design optimize signal integrity, while matte tin termination enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the HBC06DRTS-S13 delivers uncompromising performance. Upgrade your connectivity solutions with this premium connector.