HBC06DRTS

Heilind Number:SULHBC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRTS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRTS

Detailed Description

Introducing our HBC06DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage handling capabilities up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and side hole mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained designs. Trust the HBC06DRTS for efficient and durable board-to-board connections in your electronic systems.