HBC06DRXN

Heilind Number:SULHBC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRXN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRXN

Detailed Description

This PBT & Beryllium Copper Board To Board PCB Connector, with SKU HBC06DRXN, is engineered for high-performance connectivity in electronic assemblies. Featuring a female gender with 2 rows and 12 positions, it ensures reliable signal transmission. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and no mounting requirement make installation easy. The termination method is thru hole, with Matte Tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Perfect for use in aerospace, defense, and industrial electronics, this HBC06DRXN connector ensures secure and stable connections.