HBC06DRXS

Heilind Number:SULHBC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRXS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRXS

Detailed Description

Introducing the HBC06DRXS, a high-performance PCB connector designed for seamless board-to-board and card edge connectivity. Featuring PBT & Beryllium Copper construction, this female connector offers robust durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The 2-row design with 12 positions allows for versatile connectivity options, while the thru-hole termination method guarantees secure attachment. Gold-plated Beryllium Copper contacts and matte tin plating ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation, 2.54mm pitch, and 4.7mm tail length make installation easy and efficient. Trust in the HBC06DRXS for high-reliability connections in your PCB designs.