HBC06DRYH

Heilind Number:SULHBC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRYH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRYH

Detailed Description

Introducing the HBC06DRYH, a high-performance PCB connector designed for optimal connectivity in demanding environments. Crafted from PBT and Beryllium Copper, this female connector boasts a rugged construction that can withstand the rigors of industrial applications. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows and 12 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures secure solder connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, the HBC06DRYH is a reliable choice for your connectivity needs.