HBC06DRYI

Heilind Number:SULHBC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRYI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRYI

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector ( HBC06DRYI), a high-performance component designed for precision connectivity in electronics. With a 2.54mm pitch and 12 positions spread across 2 rows, this threaded mount connector ensures secure and reliable PCB connections. Featuring Full Bellow contacts plated with gold for optimal conductivity, it can handle up to 3A of current and 700VAC of voltage, making it suitable for a wide range of applications. The contact material of Beryllium Copper, along with matte tin termination plating, guarantees durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. With a compact form factor measuring 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained designs. Whether used in board-to-board or card edge connections, the HBC06DRYI ensures high reliability and performance, meeting the demands of professional electronics applications.